345-008-559-158

Heilind Number:EDA345-008-559-158
Manufacturer:EDAC
Manufacturer Number:345-008-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-559-158

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector features a single row layout with 8 positions and a .1-inch pitch, ensuring precise and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The copper alloy contact material offers optimal conductivity, while the right-angle mount orientation allows for space-saving installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications. Trust in its quality and functionality to streamline your PCB connectivity needs.