345-008-559-404

Heilind Number:EDA345-008-559-404
Manufacturer:EDAC
Manufacturer Number:345-008-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-559-404

Detailed Description

Enhance your circuit connectivity with our premium Board to Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance with a robust housing. Featuring a single row design with eight positions, it offers seamless integration for various electronic applications. The copper alloy contacts ensure efficient signal transmission, while the right-angle mount orientation facilitates convenient PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your PCB connections with this high-quality component.