345-008-559-407

Heilind Number:EDA345-008-559-407
Manufacturer:EDAC
Manufacturer Number:345-008-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for top-tier performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact single-row design and a .1 inch pitch, it allows for seamless integration into your circuit board setup. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers convenient installation. Boasting 8 positions and an operating temperature range from -40 to 105°C, this connector is perfect for demanding electronic applications. Upgrade your connectivity game with this essential component.