345-008-559-412

Heilind Number:EDA345-008-559-412
Manufacturer:EDAC
Manufacturer Number:345-008-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for flexible PCB layouts. Featuring eight positions, it accommodates various connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding applications. Upgrade your system with this essential component for seamless data transfer and functionality.