345-008-559-603

Heilind Number:EDA345-008-559-603
Manufacturer:EDAC
Manufacturer Number:345-008-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-559-603

Detailed Description

Enhance your PCB connectivity with our 8-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector for efficient and secure data transmission.