345-008-559-604

Heilind Number:EDA345-008-559-604
Manufacturer:EDAC
Manufacturer Number:345-008-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-559-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a single row layout with eight positions, ideal for facilitating intricate circuitry. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, this connector guarantees efficient power transfer at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for professionals in the electronics industry, this connector is a vital component for ensuring optimal functionality and connectivity in your projects.