345-008-559-658

Heilind Number:EDA345-008-559-658
Manufacturer:EDAC
Manufacturer Number:345-008-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-559-658

Detailed Description

Enhance your electronic connections with this high-quality PCB connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for easy installation. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure connections. Its eight positions provide ample room for complex board-to-board or card edge setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.