345-008-559-688

Heilind Number:EDA345-008-559-688
Manufacturer:EDAC
Manufacturer Number:345-008-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-008-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-008-559-688

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with eight positions, ensuring efficient data transfer. Its right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy mating and alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assembly with this essential connector for seamless and secure connections.