345-009-500-101

Heilind Number:EDA345-009-500-101
Manufacturer:EDAC
Manufacturer Number:345-009-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-500-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row configuration with nine positions, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, while the Copper Alloy contacts provide efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for smooth integration. This connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.