345-009-500-102

Heilind Number:EDA345-009-500-102
Manufacturer:EDAC
Manufacturer Number:345-009-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-500-102

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 9 positions, ensuring reliable and efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your connectivity solutions with this essential component.