345-009-500-404

Heilind Number:EDA345-009-500-404
Manufacturer:EDAC
Manufacturer Number:345-009-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-500-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, offering ample connectivity options. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it provides efficient signal transmission. Its straight mount orientation facilitates easy installation on PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity solutions with this essential connector.