345-009-500-412

Heilind Number:EDA345-009-500-412
Manufacturer:EDAC
Manufacturer Number:345-009-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-500-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts a single row configuration with 9 positions, ensuring optimal signal transmission. Crafted with precision, it features copper alloy contacts for reliable conductivity and a durable UL 94V-0 Thermoplastic Polyester housing. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in our connector to deliver unrivaled performance and durability for your projects.