345-009-520-101

Heilind Number:EDA345-009-520-101
Manufacturer:EDAC
Manufacturer Number:345-009-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-101

Detailed Description

Enhance your PCB connectivity with our 9-position straight board-to-board connector. Designed for seamless integration, this connector features durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power transfer at an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your setup with this versatile and robust green connector, a must-have for any electronics enthusiast.