345-009-520-103

Heilind Number:EDA345-009-520-103
Manufacturer:EDAC
Manufacturer Number:345-009-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its 9-position layout ensures efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability even in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inch, it's ideal for space-constrained applications. Its straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105°C ensures optimal functionality in varying conditions. Upgrade your setup with this essential connector for dependable performance.