345-009-520-104

Heilind Number:EDA345-009-520-104
Manufacturer:EDAC
Manufacturer Number:345-009-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-104

Detailed Description

Upgrade your electronic connections with our efficient Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with nine positions, ideal for high-density PCB layouts. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Choose this Straight-mount Card Edge Connector for a secure and stable connection every time. Elevate your PCB assembly with this essential component.