345-009-520-108

Heilind Number:EDA345-009-520-108
Manufacturer:EDAC
Manufacturer Number:345-009-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-108

Detailed Description

Enhance your PCB connectivity with this 9-position Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh conditions. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. With a compact design featuring a single row and .2-inch row spacing, it optimizes space utilization. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity with this high-quality connector.