345-009-520-112

Heilind Number:EDA345-009-520-112
Manufacturer:EDAC
Manufacturer Number:345-009-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers a reliable amperage of 3A for seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable copper alloy contacts, it ensures long-lasting performance. With a single row design and a pitch of .1 inch, it provides easy installation on your PCB. The straight mount orientation and 9 positions offer versatility in your circuitry layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its efficiency to streamline your connectivity needs.