345-009-520-158

Heilind Number:EDA345-009-520-158
Manufacturer:EDAC
Manufacturer Number:345-009-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-158

Detailed Description

Enhance your electronic connections with this essential Board to Board PCB Connector. Crafted with precision and durability in mind, this connector features a straight mount orientation and boasts a single row with nine positions, perfect for efficiently linking components on your circuit board. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. Copper alloy contacts guarantee seamless conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality, green-colored connector, designed to meet industry standards and exceed expectations.