345-009-520-188

Heilind Number:EDA345-009-520-188
Manufacturer:EDAC
Manufacturer Number:345-009-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-188

Detailed Description

Elevate your PCB connectivity with this streamlined Board To Board Card Edge Connector. Designed for optimal performance, it features a single row layout with nine positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees both safety and longevity, while Copper Alloy contacts provide reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your circuit board. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.