345-009-520-403

Heilind Number:EDA345-009-520-403
Manufacturer:EDAC
Manufacturer Number:345-009-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-403

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with 9 copper alloy contact positions. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments with an operating temperature range of -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connectivity. Elevate your PCB assembly with this essential component.