345-009-520-407

Heilind Number:EDA345-009-520-407
Manufacturer:EDAC
Manufacturer Number:345-009-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 9 positions, offering optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. Crafted with precision, the contacts are made of Copper Alloy for excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation allows for convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your electronic systems with this essential connector for enhanced functionality and connectivity.