345-009-520-408

Heilind Number:EDA345-009-520-408
Manufacturer:EDAC
Manufacturer Number:345-009-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 9 positions and a .1-inch pitch, perfect for streamlined connections in a variety of electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze, while the vibrant green color adds a touch of visual appeal. Upgrade your PCB assembly with this top-of-the-line connector, a must-have for any electronics enthusiast or professional.