345-009-520-412

Heilind Number:EDA345-009-520-412
Manufacturer:EDAC
Manufacturer Number:345-009-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-412

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row configuration with 9 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation and green color coding for quick and accurate assembly. Elevate your electronic projects with this essential component.