345-009-520-478

Heilind Number:EDA345-009-520-478
Manufacturer:EDAC
Manufacturer Number:345-009-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-478

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Made of durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable conductivity. Featuring a single row design with 9 copper alloy contacts, it offers seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a must-have for any project requiring efficient card edge connections. Elevate your connectivity game with this top-of-the-line connector.