345-009-520-604

Heilind Number:EDA345-009-520-604
Manufacturer:EDAC
Manufacturer Number:345-009-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a single row design with 9 positions, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for straight mount orientation, it's perfect for various electronic applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup. Elevate your connectivity experience with this top-of-the-line component.