345-009-520-607

Heilind Number:EDA345-009-520-607
Manufacturer:EDAC
Manufacturer Number:345-009-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 9 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your electronic connections with this essential component.