345-009-520-608

Heilind Number:EDA345-009-520-608
Manufacturer:EDAC
Manufacturer Number:345-009-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 9 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each connection point features copper alloy contacts, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment during assembly. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C allows for reliable performance in various environments. Elevate your electronic projects with this essential component.