345-009-520-612

Heilind Number:EDA345-009-520-612
Manufacturer:EDAC
Manufacturer Number:345-009-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision, it features nine positions with a single row layout, guaranteeing seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments. With a low pitch of .1 inch and row spacing of .2 inches, it offers efficient signal routing. The contact material, Copper Alloy, further enhances conductivity. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.