345-009-520-658

Heilind Number:EDA345-009-520-658
Manufacturer:EDAC
Manufacturer Number:345-009-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-658

Detailed Description

Enhance your PCB connections with our 9-position Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ideal for high-density applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each position boasts Copper Alloy contacts for reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.