345-009-520-688

Heilind Number:EDA345-009-520-688
Manufacturer:EDAC
Manufacturer Number:345-009-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-520-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with nine positions and a compact .1-inch pitch, ensuring precise and efficient connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With copper alloy contacts, it offers superior conductivity and longevity. Its straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industries and environments. Upgrade your connectivity solutions with this essential component.