345-009-521-102

Heilind Number:EDA345-009-521-102
Manufacturer:EDAC
Manufacturer Number:345-009-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability. With a single row layout and a pitch of .1 inch, it offers seamless integration on your board. The Copper Alloy contacts guarantee efficient power transfer, while the straight mount orientation simplifies installation. With 9 positions and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.