345-009-521-103

Heilind Number:EDA345-009-521-103
Manufacturer:EDAC
Manufacturer Number:345-009-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-103

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, perfect for streamlined circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures lasting performance. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile solution for your electronic projects. Trust in the quality and efficiency of our Card Edge Connector for all your PCB assembly needs.