345-009-521-108

Heilind Number:EDA345-009-521-108
Manufacturer:EDAC
Manufacturer Number:345-009-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-108

Detailed Description

Enhance your PCB connection setup with this high-performance Card Edge Connector. With nine positions and a single row design, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, it features Copper Alloy contacts that guarantee optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Designed for straight mount orientation, it provides a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.