345-009-521-112

Heilind Number:EDA345-009-521-112
Manufacturer:EDAC
Manufacturer Number:345-009-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-112

Detailed Description

Elevate your PCB connectivity with our high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 9 positions, perfect for streamlined circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durable and reliable connectivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for efficient and effective board-to-board connections in your electronic systems. Elevate your PCB connectivity with our high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 9 positions, perfect for streamlined circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durable and reliable connectivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for efficient and effective board-to-board connections in your electronic systems.