345-009-521-158

Heilind Number:EDA345-009-521-158
Manufacturer:EDAC
Manufacturer Number:345-009-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-158

Detailed Description

Enhance your PCB connectivity with this green Board To Board PCB Connector, featuring a single row design with nine positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, this connector ensures reliable performance in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your electronic projects with this essential component.