345-009-521-188

Heilind Number:EDA345-009-521-188
Manufacturer:EDAC
Manufacturer Number:345-009-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-188

Detailed Description

Enhance your circuit board connectivity with this high-performance 9-position PCB connector. Designed for seamless integration, its straight mount orientation ensures easy installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability even in demanding environments. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. The connector features a green color for easy identification and a pitch of .1 inches, making it ideal for precision applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.