345-009-521-403

Heilind Number:EDA345-009-521-403
Manufacturer:EDAC
Manufacturer Number:345-009-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a sleek green design, this connector ensures seamless data transfer with its 9 copper alloy contact positions. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Suitable for straight mounting orientation, it is ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a reliable choice for your connectivity needs. Upgrade your PCB connections with this premium connector.