345-009-521-404

Heilind Number:EDA345-009-521-404
Manufacturer:EDAC
Manufacturer Number:345-009-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-404

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various operating environments. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration on your PCB. With nine positions and a straight mount orientation, this connector offers flexibility in your design layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for your connectivity needs. Perfect for applications in telecommunications, consumer electronics, and more. Elevate your connectivity game with this top-of-the-line PCB connector.