345-009-521-407

Heilind Number:EDA345-009-521-407
Manufacturer:EDAC
Manufacturer Number:345-009-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-407

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 9 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, it boasts Copper Alloy contact material for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers reliable performance in a compact form. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your PCB setup with this essential connector for seamless and secure connections.