345-009-521-408

Heilind Number:EDA345-009-521-408
Manufacturer:EDAC
Manufacturer Number:345-009-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-408

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, this connector features a single row layout with 9 positions, ideal for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability in diverse operating environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise and secure connections. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trusted solution for critical electronic applications. Upgrade your connectivity with this essential component.