345-009-521-412

Heilind Number:EDA345-009-521-412
Manufacturer:EDAC
Manufacturer Number:345-009-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with nine positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and stability. Its straight mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your system with this essential component for enhanced functionality and performance.