345-009-521-458

Heilind Number:EDA345-009-521-458
Manufacturer:EDAC
Manufacturer Number:345-009-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with nine positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized for superior performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.