345-009-521-478

Heilind Number:EDA345-009-521-478
Manufacturer:EDAC
Manufacturer Number:345-009-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-478

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector features a single row layout with nine positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contacts guarantee efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation offers versatility in installation, making it a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this essential connector.