345-009-521-603

Heilind Number:EDA345-009-521-603
Manufacturer:EDAC
Manufacturer Number:345-009-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-603

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and a total of 9 positions, it offers ample room for your connections. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure data transfer.