345-009-521-604

Heilind Number:EDA345-009-521-604
Manufacturer:EDAC
Manufacturer Number:345-009-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-604

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with nine positions, offering optimal functionality for your circuitry. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on your PCB. Trust in this high-quality connector for efficient and seamless board-to-board connections in your electronic projects. Elevate your connectivity experience with this essential component.