345-009-521-607

Heilind Number:EDA345-009-521-607
Manufacturer:EDAC
Manufacturer Number:345-009-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-607

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row with 9 copper alloy contact positions, ensuring reliable power transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your circuitry with this essential component, now available in a sleek green color.