345-009-521-678

Heilind Number:EDA345-009-521-678
Manufacturer:EDAC
Manufacturer Number:345-009-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-678

Detailed Description

Enhance connectivity within your electronic systems with this high-performance board-to-board PCB connector. Featuring a single row design with nine positions, it facilitates seamless signal transmission between PCBs. The contact material, crafted from durable copper alloy, ensures reliable conductivity, while the housing material, UL 94V-0 thermoplastic polyester, guarantees robustness. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Its straight mount orientation simplifies installation, making it a practical choice for your connectivity needs. Upgrade your systems with this essential component for seamless and efficient performance.