345-009-521-688

Heilind Number:EDA345-009-521-688
Manufacturer:EDAC
Manufacturer Number:345-009-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-521-688

Detailed Description

Enhance your PCB connectivity with our 9-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inch, ensuring precise alignment. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any environment. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connection capabilities with this essential component.