345-009-523-101

Heilind Number:EDA345-009-523-101
Manufacturer:EDAC
Manufacturer Number:345-009-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-523-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for optimal performance, this straight-mount connector features a single row of 9 positions with a pitch of .1 inches, ensuring seamless integration on your circuit board. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. The copper alloy contact material and operating temperature range of -40 to 105°C further enhance its robustness, making it ideal for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector for efficient data transfer and power distribution.