345-009-523-107

Heilind Number:EDA345-009-523-107
Manufacturer:EDAC
Manufacturer Number:345-009-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-009-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-009-523-107

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with nine positions, allowing for easy and efficient connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation facilitates convenient installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.